10106269-0402001LF
Conn HDR RCP 4Power/8Signal POS 2.92mm/2.54mm Press Fit ST Thru-Hole 12 Terminal 1 Port PwrBladeA® Tray ...
BESCHRIJVING
The 10106269-0402001LF is a PowerBlade VT PF receptacle connector designed for high-reliability interconnection in demanding applications. It features a configuration of 2 low-power (LP) contacts, 8 signal (S) contacts, and 2 additional low-power contacts, providing flexible power and signal distribution. The connector housing is constructed from glass-filled high-temperature thermoplastic (UL94V-0), with signal contacts made from copper alloy and power contacts from high-conductivity copper alloy, ensuring durability and excellent electrical performance. Key dimensional specifications include a PCB edge clearance of 31.24 mm minimum, mounting hole diameter of 2.49±0.05 mm, and a tail length of 1.37 mm. The connector is designed to meet ASME Y14.5 tolerances with linear tolerance of ±0.25 mm and angular tolerance specifications. This receptacle is ideal for applications requiring robust, high-density interconnection with integrated power and signal management in compact form factors.
Zoekwoorden: 101062690402001LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10106269-0402001LF RoHS-conform?
Ja, 10106269-0402001LF is RoHS-conform.
Wat is de levertijd voor 10106269-0402001LF?
De standaard levertijd voor 10106269-0402001LF is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 864
Kan direct verzenden
Minimale bestelhoeveelheid: 37
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands