RJSAE538A02
Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5 Tray ...
BESCHRIJVING
RJSAE538A02 is a shielded stacked modular jack connector featuring two ports with integrated LED indicators for network status monitoring. The connector is designed with a tab-up configuration and includes dual LED options (LED 1 and LED 2) per port, supporting various LED color combinations for link and activity indication. It features a compact stacked design with mounting holes and tin-dipped contact zones for reliable soldering to PCBs. The connector dimensions include a total height of approximately 1.108 inches (28.15 mm) and width of 1.0 inch (25.40 mm), with contact and LED tails precisely positioned for surface mount assembly. This shielded design provides superior EMI performance and is commonly used in Ethernet networking equipment, telecommunications infrastructure, and data communication systems where reliable signal integrity and visual status indication are essential.
Zoekwoorden: RJSAE538A02
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RJSAE538A02 RoHS-conform?
Ja, RJSAE538A02 is RoHS-conform.
Wat is de levertijd voor RJSAE538A02?
De standaard levertijd voor RJSAE538A02 is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 360
Kan direct verzenden
Minimale bestelhoeveelheid: 15
Fabriekslevertijd 7 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands