RJE601885411
Modular Jack, Single Port, 8P8C, Shielded, Tab up ...
BESCHRIJVING
RJE601885411 is a shielded modular jack connector designed as a single-port 8P8 connector with integrated LED indicators, compliant with Cat 6A standards and RoHS regulations. The connector features a stainless steel shield with tin-dip on solder tabs, high-temperature thermoplastic housing (UL 94V-O), and copper alloy contacts with selective gold plating on mating surfaces and 100 µm matte tin plating on contact solder tails. It operates at 125 VAC with a current rating of 1.25 A, maintains insulation resistance of 500 megaohms minimum, and supports dielectric strength of 1000 VAC RMS at 60 Hz for 1 minute. The connector mates with modular plugs conforming to TIA-1096 standard and operates reliably across a temperature range of -40°C to +85°C. This product is ideal for high-speed data networking installations, telecommunications infrastructure, and industrial networking applications requiring robust shielded connectivity with visual status indication.
Zoekwoorden: RJE601885411
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RJE601885411 RoHS-conform?
Ja, RJE601885411 is RoHS-conform.
Wat is de levertijd voor RJE601885411?
De standaard levertijd voor RJE601885411 is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.085
Kan direct verzenden
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 7 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands