MUSBR2M5C014BP
Connector Accessories Dust Cover Straight Silicone Rubber Black ...
BESCHRIJVING
MUSBR2M5C014BP is a dust cover for USB Type-C receptacles, designed to protect connectors when not in use. The product features a silicone rubber dust cover in black color with a nickel-plated brass bushing for durability and corrosion resistance. It is designed for panel mounting with a bushing diameter of 6.00 mm and mounting hole dimensions of 50.0±2.0 mm, accommodating standard panel thicknesses. The device operates reliably across a wide temperature range of -40°C to +105°C and is RoHS compliant per EU Directive 2011/65/EU. This dust cover is ideal for applications requiring protection of USB Type-C connectors in industrial, commercial, and consumer electronics environments where connector longevity and cleanliness are important.
Zoekwoorden: MUSBR2M5C014BP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MUSBR2M5C014BP RoHS-conform?
Ja, MUSBR2M5C014BP is RoHS-conform.
Wat is de levertijd voor MUSBR2M5C014BP?
De standaard levertijd voor MUSBR2M5C014BP is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 302
Kan direct verzenden
In bestelling:
1.000
kan verzenden 12-7-26
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands