MUSBA11135
A rugged, right-angle, Standard A Series USB 2.0 receptacle designed for harsh environments. ...
BESCHRIJVING
The MUSBA11135 is a rugged, Standard A Series USB 2.0 receptacle featuring a right-angle termination style. This connector has 4 contacts, a black thermoplastic housing, and is configured with a rear shield and a unified #4-40UNC thread. It is designed to meet military shock and vibration levels, is IP67 rated for protection against dust and water in both mated and unmated conditions, and is supplied with a black dust cover. The connector supports USB 2.0 data rates up to 480 Mb/s and mates with any standard USB 2.0 plug. Its robust construction makes it ideal for applications in medical equipment, military vehicles, GPS systems, and industrial test equipment.
Zoekwoorden: MUSBA11135
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MUSBA11135 RoHS-conform?
Ja, MUSBA11135 is RoHS-conform.
Wat is de levertijd voor MUSBA11135?
De standaard levertijd voor MUSBA11135 is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 300
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands