L777RRA15P
Conn D-Subminiature Pin 15 Pos 2.74mm Crimp St Cable Mount 15 Terminal 1 Port ...
BESCHRIJVING
The L777RRA15P is a D-Sub rear release crimp connector designed for high-volume production with stamped and formed contacts that provide significant cost savings. This connector features removable, reusable contacts with an EMI/RFI shell configuration and is available in both standard density (RR) and high-density (HR) configurations. The connector is constructed with tinned steel shells, black glass-filled thermoplastic insulator (UL 94V-0), and brass contacts with gold or tin plating options. It is designed according to MIL C24308 specifications and is RoHS compliant. The L777RRA15P is suitable for commercial, industrial, and telecom applications requiring standard I/O connections, with automatic and manual tooling available to simplify cable assembly production.
Zoekwoorden: L777RRA15P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is L777RRA15P RoHS-conform?
Ja, L777RRA15P is RoHS-conform.
Wat is de levertijd voor L777RRA15P?
De standaard levertijd voor L777RRA15P is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
1.500
kan verzenden 11-12-26
Minimale bestelhoeveelheid: 500
Meerdere: 500
Fabriekslevertijd 12 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands