GSB3116342HR
USB 3.0, Type A, Receptacle, Upright Reverse, 9 | Amphenol Commercial (Amphenol CS) GSB3116342HR ...
BESCHRIJVING
GSB3116342HR is a USB 3.1 Gen 1 Type A receptacle connector featuring an upright orientation with 9 pins designed for DIP (Dual In-line Package) applications. This connector delivers SuperSpeed transmission at 5 Gb/s with full backward compatibility with USB 2.0, providing over 10 times the performance increase compared to USB 2.0. The connector features a rugged gold-plated leaf contact design with selective gold plating (100 µm minimum) on contact areas and matte tin plating (50 µm minimum) on soldering tails, ensuring superior electrical performance and low contact resistance of 30 mO maximum for VBUS and GND contacts. Mechanical specifications include an insertion force of 35 N maximum, withdrawal force of 10 N minimum, and durability rated for 5000 mating/unmating cycles. The housing is constructed from high-temperature thermoplastic compliant with UL 94V-0, with a stainless steel shell featuring nickel plating for EMI/RFI/ESD protection. This connector is ideal for consumer and server applications requiring reliable high-speed USB connectivity with optimized power efficiency and Sync-N-Go technology.
Zoekwoorden: GSB3116342HR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is GSB3116342HR RoHS-conform?
Ja, GSB3116342HR is RoHS-conform.
Wat is de levertijd voor GSB3116342HR?
De standaard levertijd voor GSB3116342HR is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 300
Kan direct verzenden
U kunt de volledige op voorraad zijnde hoeveelheid kopen van 300
Alleen voorraadpartij: 300
MOQ voor voorraadhoeveelheid: 5700
MOQ voor niet-voorraadhoeveelheid: 5700
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands