G40HC232211HR
Conn Mini-SAS PIN 72 POS Solder ST SMD 72 Terminal 2 Port ...
BESCHRIJVING
G40HC232211HR is a Mini-SAS High Density internal connector system designed for next-generation SAS applications requiring faster data rates and increased bandwidth. The connector features SFF-8643 compliance, meets SAS 3.0 electrical performance specifications with 12Gbps per channel, and utilizes a 0.75mm pitch connector system with improved signal integrity and minimized cross-talk. It employs a vertical SMT termination style with 85O impedance specification, dual wall configuration, and 1x2 port density, delivering up to 48Gbps total bandwidth with 4 lanes of data per connector port. The press-fit pin design enables one-step PCB placement, eliminates the need for mechanical keys, and maintains pinout compatibility with existing Mini-SAS products. This connector is ideal for medical, telecom, networking, server, storage, and industrial test applications where high-speed data transmission and compact form factors are essential.
Zoekwoorden: G40HC232211HR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is G40HC232211HR RoHS-conform?
Ja, G40HC232211HR is RoHS-conform.
Wat is de levertijd voor G40HC232211HR?
De standaard levertijd voor G40HC232211HR is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 178
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 100
MOQ voor niet-voorraadhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands