12402143E512A
USB Connector, USB Type C, USB 4.0, Receptacle, 24 Ways, Surface Mount, Right Angle ...
BESCHRIJVING
The 12402143E512A is a USB 4 Gen 3 Type C receptacle connector designed for high-speed data and power delivery applications. This right-angle mid-mount connector features a center height of -0.64 mm and dual row surface-mount technology (SMT) assembly, optimized for compact PCB integration. It supports USB 4 Gen 3 certification with data transmission speeds up to 40 Gb/s, power delivery up to 240 W, and is fully compatible with Thunderbolt 4 interface standards. The connector incorporates optimized contact design for superior signal integrity, reversible plug orientation for ease of use, and is rated for high durability with up to 10,000 mating cycles. This connector is ideal for personal computers, tablets, docking stations, and display peripherals requiring multi-protocol support for data, power, and video transmission through a single interface.
Zoekwoorden: 12402143E512A
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 12402143E512A RoHS-conform?
Ja, 12402143E512A is RoHS-conform.
Wat is de levertijd voor 12402143E512A?
De standaard levertijd voor 12402143E512A is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands