RL0503-5820-97-MS
Epoxy Coated, Insulated leads 10KΩ ±1°C Accuracy ...
BESCHRIJVING
The Amphenol Advanced Sensor/Thermometrics part RL0503-5820-97-MS is an NTC epoxy coated thermistor designed for reliable temperature measurements in various applications. With its insulated leads, it ensures accurate and consistent readings. This thermistor has a resistance of 10Kohms at 25°C and a B-value of 3972. It boasts an impressive temperature range of -50°C to 150°C, making it suitable for both low and high-temperature environments. Whether in industrial, automotive, or HVAC systems, this thermistor delivers excellent performance and durability.
Zoekwoorden: RL0503582097MS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RL0503-5820-97-MS RoHS-conform?
Ja, RL0503-5820-97-MS is RoHS-conform.
Wat is de levertijd voor RL0503-5820-97-MS?
De standaard levertijd voor RL0503-5820-97-MS is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.759
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands