BESCHRIJVING
The AZ972-1C-12D is a 40 A automotive relay manufactured by American Zettler, designed for high-current switching applications in automotive environments. It features a single pole double throw (SPDT) contact arrangement with a 12 VDC coil, capable of switching up to 40 A at 75 VDC maximum with a contact resistance of less than 50 milliohms. The relay offers a high momentary carry current of 60 A and includes quick connect terminals for easy installation, with options for metal or plastic mounting brackets and coil suppression via resistor or diode. With a mechanical life expectancy of 1×107 operations and electrical life of 1×105 at rated load, this relay is well-suited for automotive control circuits, power distribution systems, and other demanding switching applications requiring reliable performance across a wide operating temperature range of -55°C to 70°C.
Zoekwoorden: AZ9721C12D
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AZ972-1C-12D RoHS-conform?
Ja, AZ972-1C-12D is RoHS-conform.
Wat is de levertijd voor AZ972-1C-12D?
De standaard levertijd voor AZ972-1C-12D is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 91
Kan direct verzenden
Minimale bestelhoeveelheid: 40
Meerdere: 40
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands