AZ576-1A-5DE
Power Relay 5VDC 20A SPST-NO(29.3mm 12.7mm 15.3mm) THT ...
BESCHRIJVING
The AMERICAN ZETTLER AZ576-1A-5DE is a versatile and robust relay designed to meet a wide range of electrical control applications. This single-pole, single-throw (SPST) relay operates with a 5V DC coil and is renowned for its reliable performance, making it an ideal choice for both industrial and commercial uses. With a contact rating that ensures efficient power handling, the AZ576-1A-5DE is perfect for switching in HVAC systems, lighting controls, and automation equipment.Engineered for durability, the relay features a compact design that facilitates easy integration into existing systems, while its construction ensures long-lasting operation under various environmental conditions. This relay is also designed with safety in mind, meeting international standards to assure users of its reliability and quality.Whether you're upgrading your current systems or designing a new project, the AMERICAN ZETTLER AZ576-1A-5DE relay offers the dependability and performance you need to ensure seamless control and operation across a multitude of applications.
Zoekwoorden: AZ5761A5DE
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AZ576-1A-5DE RoHS-conform?
Ja, AZ576-1A-5DE is RoHS-conform.
Wat is de levertijd voor AZ576-1A-5DE?
De standaard levertijd voor AZ576-1A-5DE is ongeveer 19 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
1.000
kan verzenden 10-14-26
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 19 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands