ASR-SI240A10ZY-L
Single phase panel mounted SSR, 240VAC, 10A, Zero crossing, AC to AC ...
BESCHRIJVING
The ALTRAN MAGNETICS part ASR-SI240A10ZY-L is a high-quality and reliable surface mount power inductor. It is designed to provide excellent performance and efficiency in a compact form factor. With its compact size and surface mount design, this power inductor is easy to integrate into various electronic applications.The ASR-SI240A10ZY-L features a maximum current rating of 1.1A and an inductance of 24µH. It has a low DC resistance and a high saturation current, making it ideal for applications that require high power handling capabilities.This power inductor is constructed with high-quality materials, ensuring long-lasting durability and consistent performance. It is designed to operate in a wide temperature range, making it suitable for use in various environments.With its excellent electrical properties, compact size, and reliable performance, the ALTRAN MAGNETICS ASR-SI240A10ZY-L is an excellent choice for applications such as DC-DC converters, power supplies, and other electronic devices.
Zoekwoorden: ASRSI240A10ZYL
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ASR-SI240A10ZY-L RoHS-conform?
Ja, ASR-SI240A10ZY-L is RoHS-conform.
Wat is de levertijd voor ASR-SI240A10ZY-L?
De standaard levertijd voor ASR-SI240A10ZY-L is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands