PGFM-111-B-A1-188
GFCI Ground FaULt Protection Sensing Module ...
BESCHRIJVING
The AIRPAX / SENSATA PGFM-111-B-A1-188 is a highly reliable Ground Fault Current Interrupter (GFCI) sensing module designed for enhanced protection and safety against electrical faults. This module incorporates advanced sensing technology to quickly detect any ground faults that may occur and interrupt the flow of current, thereby preventing potential electrical hazards and reducing the risk of damage to equipment and systems. It is equipped with an accurate fault detection mechanism and a durable construction, making it suitable for a wide range of applications where safety and reliable performance are critical. With its compact size and easy installation, the PGFM-111-B-A1-188 offers a convenient solution for implementing GFCI protection in various industrial and residential settings. Trust in the unparalleled quality and performance of this AIRPAX / SENSATA GFCI Ground Fault Protection Sensing Module to ensure the utmost safety and electrical system reliability.
Zoekwoorden: PGFM111BA1188
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PGFM-111-B-A1-188 RoHS-conform?
Ja, PGFM-111-B-A1-188 is RoHS-conform.
Wat is de levertijd voor PGFM-111-B-A1-188?
De standaard levertijd voor PGFM-111-B-A1-188 is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 270
Kan direct verzenden
Fabriekslevertijd 20 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands