BESCHRIJVING
The CONESYS D38999/26WF35PN is a high-performance circular connector designed for demanding environments where reliability and durability are paramount. Part of the MIL-DTL-38999 Series III, it is specifically engineered to support a wide range of military and aerospace applications, making it an ideal choice for mission-critical systems. This connector features a rugged metal shell with superior EMI/RFI shielding capabilities, ensuring robust protection against electromagnetic interference. With its enhanced corrosion resistance, it is perfect for use in harsh conditions. The D38999/26WF35PN offers secure, quick coupling through its triple-start threaded interface with anti-decoupling mechanisms. It accommodates a comprehensive array of contacts, including power, signal, and coaxial, supporting diverse connectivity needs. Engineered for efficiency, it is lightweight yet exceptionally strong, supporting high-density circuits with ease. Whether you are designing avionics, tactical communications, or other sophisticated electronic systems, this connector promises unparalleled performance and reliability.
Zoekwoorden: D3899926WF35PN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is D38999/26WF35PN RoHS-conform?
Ja, D38999/26WF35PN is RoHS-conform.
Wat is de levertijd voor D38999/26WF35PN?
De standaard levertijd voor D38999/26WF35PN is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands