ABS07-LR-32.768KHZ-6-1-T
Low ESR SMD Crystal - 32.768KHZ ±10ppm - 6pF - -40°C to +85°C - ESR <50 kohm - Tape&Reel ...
BESCHRIJVING
The ABRACON ABS07-LR-32.768KHZ-6-1-T is a Low ESR SMD Crystal that offers exceptional performance in a compact form factor. It operates at a frequency of 32.768KHZ with a tolerance of ±10ppm, ensuring reliable and accurate timing in various applications. With a capacitance of 6pF and an operating temperature range of -40°C to +85°C, this crystal is suitable for use in a wide range of electronic devices and systems. Its low equivalent series resistance (ESR) of less than 50 kohm guarantees excellent stability and reduced power consumption. Additionally, the ABS07-LR-32.768KHZ-6-1-T is conveniently packaged in tape and reel format for easy handling and automated assembly.
Zoekwoorden: ABS07LR32768KHZ61T
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABS07-LR-32.768KHZ-6-1-T RoHS-conform?
Ja, ABS07-LR-32.768KHZ-6-1-T is RoHS-conform.
Wat is de levertijd voor ABS07-LR-32.768KHZ-6-1-T?
De standaard levertijd voor ABS07-LR-32.768KHZ-6-1-T is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 30.189
Kan direct verzenden
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 20 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands