PT10MV10-103A2020-S
A 10 mm carbon potentiometer with a 10 kΩ resistance, ±20% tolerance, and a linear taper for control and sensor applications. ...
BESCHRIJVING
The PT10MV10-103A2020-S is a 10 mm carbon potentiometer designed for control applications in automotive and appliance sectors. This specific model features a resistance of 10 kΩ with a ±20% tolerance, a linear taper, a hexagonal 'M' type rotor, and a V10 horizontal mounting style for vertical adjustment. Key electrical characteristics include a nominal power rating of 0.15 W, a maximum operating voltage of 200 VDC, and an operating temperature range of -25°C to +70°C. Housed in a dust-proof enclosure with a polyester substrate, it provides reliable performance for applications requiring frequent adjustment, such as test equipment, consumer electronics, and robotics.
Zoekwoorden: PT10MV10103A2020S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PT10MV10-103A2020-S RoHS-conform?
Ja, PT10MV10-103A2020-S is RoHS-conform.
Wat is de levertijd voor PT10MV10-103A2020-S?
De standaard levertijd voor PT10MV10-103A2020-S is ongeveer 55 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
260
kan verzenden 11-23-26
Minimale bestelhoeveelheid: 100
Fabriekslevertijd 55 Weken
Prijs (USD)
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands