SACC-M12MST-3PECON-PG11-M
The SACC-M12MST-3PECON-PG11-M is a 4-position, T-coded, straight M12 power connector plug with a screw connection for field assembly. ...
BESCHRIJVING
The SACC-M12MST-3PECON-PG11-M is a straight, 4-position M12 power connector designed for on-site assembly. It features a robust screw connection for conductors from 0.75 mm² to 1.5 mm² and is protected against incorrect connection by its special T-coding. This connector is rated for 12 A at 40°C and 63 V DC, accommodates an external cable diameter of 8 mm to 10 mm through a Pg11 cable gland, and offers IP67 protection. With an operating temperature range of -40 °C to 85 °C, it is ideal for flexible and safe use in demanding field applications requiring high-performance DC power.
Zoekwoorden: SACCM12MST3PECONPG11M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SACC-M12MST-3PECON-PG11-M RoHS-conform?
Ja, SACC-M12MST-3PECON-PG11-M is RoHS-conform.
Wat is de levertijd voor SACC-M12MST-3PECON-PG11-M?
De standaard levertijd voor SACC-M12MST-3PECON-PG11-M is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 90
Verzending today, als u bestelt in
Fabriekslevertijd 4 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands