RIF-1-RPT-LDP-24DC/2X21
Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 2 PDTs. Input voltage: 24 V DC ...
BESCHRIJVING
The PHOENIX CONTACT RIF-1-RPT-LDP-24DC/2X21 is a pre-assembled relay module designed for convenient and efficient electrical installations. This module features a push-in connection for easy and quick installation. The relay module includes a relay base, power contact relay, plug-in display/suppressor module, and a retaining bracket. This comprehensive design ensures secure and reliable performance. The contact type of this module is 2 PDTs, providing versatile switching capabilities. The input voltage required for operation is 24 V DC, enabling compatibility with standard power sources. With its high-quality construction and user-friendly features, the PHOENIX CONTACT RIF-1-RPT-LDP-24DC/2X21 is the ideal solution for various industrial applications that demand reliable and efficient relay control.
Zoekwoorden: RIF1RPTLDP24DC2X21
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RIF-1-RPT-LDP-24DC/2X21 RoHS-conform?
Ja, RIF-1-RPT-LDP-24DC/2X21 is RoHS-conform.
Wat is de levertijd voor RIF-1-RPT-LDP-24DC/2X21?
De standaard levertijd voor RIF-1-RPT-LDP-24DC/2X21 is ongeveer 11 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 223
Kan direct verzenden
In bestelling:
500
kan verzenden 12-14-26
Fabriekslevertijd 11 Weken
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands