REL-IR/L-120AC/4X21/MS
Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - mechanical switch position indicator - coil voltage: 120 V AC ...
BESCHRIJVING
The PHOENIX CONTACT part REL-IR4/L-120AC/4X21 is a versatile plug-in industrial relay designed for reliable power switching. It features four power contacts with four-pole double throw (4 PDT) configuration, ensuring high flexibility in various applications. Equipped with a test key, this relay offers easy and convenient testing procedures. The built-in status LED provides visual indication of the relay's operational status, enhancing troubleshooting efficiency. Additionally, a mechanical switch position indicator ensures clear visibility of the relay's current position.The REL-IR4/L-120AC/4X21 operates on a coil voltage of 120 V AC, making it suitable for a wide range of industrial environments. Whether you need reliable power switching in automation systems, machinery, or other industrial applications, this plug-in relay delivers exceptional performance and durability.
Zoekwoorden: RELIRL120AC4X21MS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is REL-IR/L-120AC/4X21/MS RoHS-conform?
Ja, REL-IR/L-120AC/4X21/MS is RoHS-conform.
Wat is de levertijd voor REL-IR/L-120AC/4X21/MS?
De standaard levertijd voor REL-IR/L-120AC/4X21/MS is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 5 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands