RAD-900-DAIO6
Radioline - 900 MHz wireless transceiver with six integrated I/O channels - NEMA 4X enclosure - N (female) antenna connection - omnidirectional antenna - point-to-point - star - and mesh networks up to 250 stations - range of up to 32 km (line of sight) - for use in North America ...
BESCHRIJVING
The PHOENIX CONTACT part 2702877 is a 900 MHz wireless transceiver designed to provide reliable communication in various industrial applications. With its six integrated I/O channels, this transceiver allows for seamless transmission of data and control signals. Housed in a durable NEMA 4X enclosure, it offers optimal protection against harsh environmental conditions.Featuring an N (female) antenna connection and an omnidirectional antenna, the part 2702877 ensures efficient signal reception and transmission. This transceiver supports point-to-point, star, and mesh network topologies, making it highly versatile for different network configurations. Whether you need a simple direct connection or a complex network with up to 250 stations, this transceiver has you covered.With a remarkable range of up to 32 km (line of sight), the 900 MHz wireless transceiver guarantees secure and long-distance communication. This makes it perfect for large industrial sites or remote locations. Furthermore, the part 2702877 is specifically designed for use in North America, ensuring compliance with regional wireless communication standards.Designed by PHOENIX CONTACT, a renowned leader in industrial automation technology, this transceiver is a reliable and high-performance solution for wireless communication needs.
Zoekwoorden: RAD900DAIO6
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RAD-900-DAIO6 RoHS-conform?
Ja, RAD-900-DAIO6 is RoHS-conform.
Wat is de levertijd voor RAD-900-DAIO6?
De standaard levertijd voor RAD-900-DAIO6 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands