PLC-RPT-230UC/-1AU/SEN
PLC-INTERFACE for input functions - consisting of PLC-BPT.../SEN basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 230 V AC/220 V DC ...
BESCHRIJVING
The PHOENIX CONTACT part 2900315 is a PLC-INTERFACE designed for input functions. It includes a PLC-BPT.../SEN basic terminal block with a convenient push-in connection and a plug-in miniature relay featuring multi-layer gold contacts. This component is designed for easy mounting on a DIN rail NS 35/7,5 and features 1 N/O contact. It is compatible with input voltage of 230 V AC/220 V DC, making it ideal for a variety of industrial applications.
Zoekwoorden: PLCRPT230UC1AUSEN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PLC-RPT-230UC/-1AU/SEN RoHS-conform?
Ja, PLC-RPT-230UC/-1AU/SEN is RoHS-conform.
Wat is de levertijd voor PLC-RPT-230UC/-1AU/SEN?
De standaard levertijd voor PLC-RPT-230UC/-1AU/SEN is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 24
Kan direct verzenden
Fabriekslevertijd 5 Weken
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands