3212167
The 3212167 is a gray polyamide end cover used to insulate and protect the open side of a terminal block assembly. ...
BESCHRIJVING
The 3212167 is an end cover designed to provide a protective and insulating seal for terminal block assemblies. Manufactured from durable gray polyamide (PA), this cover measures 70.6 mm in length, 2.2 mm in width, and 39.7 mm in height. It features a high flammability rating of V0 according to UL 94 and a relative insulation material temperature index of 130°C. Due to its compliance with numerous fire protection standards for rail vehicles, it is well-suited for use in transportation, industrial control panels, and other applications requiring high safety standards.
Zoekwoorden: 3212167
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3212167 RoHS-conform?
Ja, 3212167 is RoHS-conform.
Wat is de levertijd voor 3212167?
De standaard levertijd voor 3212167 is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 459
Kan direct verzenden
Fabrieksvoorraad: 22.229 kan verzenden 10-26-26
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 5 Weken kan verzenden 11-16-26
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands