2908496
A passive VARIOFACE interface module designed for Siemens S7-1500 systems, featuring a 50-pin FLK header and push-in terminal connections. ...
BESCHRIJVING
The 2908496 is a VARIOFACE COMPACT LINE passive interface module for connecting Siemens S7-1500 controllers. It features a 50-position IDC/FLK pin strip for the controller side and push-in connections for the field level, accommodating conductor cross-sections from 0.14 mm² to 2.5 mm². The module is rated for a maximum operating voltage of 60 V DC and a maximum current of 1 A per branch. Designed for industrial environments, it operates in temperatures from -20 °C to 60 °C and includes S7-1500 specific labeling to simplify system integration.
Zoekwoorden: 2908496
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2908496 RoHS-conform?
Ja, 2908496 is RoHS-conform.
Wat is de levertijd voor 2908496?
De standaard levertijd voor 2908496 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 30 kan verzenden 10-26-26
Fabriekslevertijd 6 Weken kan verzenden 11-23-26
English
中文 / 汉语
Deutsch
Español
Nederlands