2903785
A 50-position VARIOFACE interface module with push-in connections and a male D-SUB pin strip, designed for mounting on NS 35 rails. ...
BESCHRIJVING
The 2903785 is a 50-position VARIOFACE interface module that connects a controller-level D-SUB pin strip to field-level wiring. It features tool-free push-in connections that accommodate conductor cross-sections from AWG 26 to 14. The module operates with a nominal voltage of 25 V AC or 60 V DC and supports a maximum current of 1 A per branch. Designed for mounting on any NS 35 DIN rail, it functions in ambient temperatures from -20 °C to 50 °C, making it suitable for various industrial control and automation applications.
Zoekwoorden: 2903785
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2903785 RoHS-conform?
Ja, 2903785 is RoHS-conform.
Wat is de levertijd voor 2903785?
De standaard levertijd voor 2903785 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7
Kan direct verzenden
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands