2891013
The 2891013 is a two-port Power-over-Ethernet (PSE) module for midspan power supply, compliant with IEEE 802.3af and supporting 10/100 Mbps networks. ...
BESCHRIJVING
The 2891013 is an industrial Power-over-Ethernet (PSE) module designed for midspan power supply in accordance with IEEE 802.3af. This compact, plug-and-play device converts two standard Ethernet ports into PoE ports, generating the necessary 48 V DC from a 24 V DC input supply. It supports transmission speeds of 10/100 Mbps over copper cabling for distances up to 100 meters and is designed for an operating temperature range of 0 °C to 55 °C. The module is ideal for economically powering network-connected terminal equipment such as IP cameras, WLAN access points, or IP telephones.
Zoekwoorden: 2891013
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2891013 RoHS-conform?
Ja, 2891013 is RoHS-conform.
Wat is de levertijd voor 2891013?
De standaard levertijd voor 2891013 is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3
Kan direct verzenden
Fabrieksvoorraad: 21 kan verzenden 9-21-26
Fabriekslevertijd 5 Weken kan verzenden 10-13-26
English
中文 / 汉语
Deutsch
Español
Nederlands