help desk software
2866213 by phoenix contact
Afbeelding is ter illustratie - zie fabrikantspecificaties
Phoenix Contact Geautoriseerde distributeur

2866213

UPS DC DIN Rail 24V ...
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
The PHOENIX CONTACT part 2866213 is a compact and reliable UPS (Uninterruptible Power Supply) designed for DC power applications. This DIN rail-mounted UPS ensures uninterrupted power supply to critical equipment even during power outages or fluctuations. With a voltage rating of 24V, it offers efficient backup power solution for industrial automation systems, control panels, and other DC-powered devices. Its compact form factor and easy installation on standard DIN rails make it ideal for space-constrained applications. Designed for reliability and durability, this UPS from PHOENIX CONTACT ensures uninterrupted operation and protects sensitive equipment from power disruptions.

Zoekwoorden: 2866213

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Phoenix Contact
Onderdeelnr.:
2866213
Alias/ook bekend als:
QUINT-BUFFER/24DC/20
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8504407012
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
Family:
2866213
Efficiency:
95 %
Battery Recharge Time:
0.0075h(Max)
Backup Time:
0.67 min
Data Lines Connector:
N/A
Battery Voltage Rating:
N/A
Battery Capacity:
N/A

VEELGESTELDE VRAGEN

Is 2866213 RoHS-conform?

Ja, 2866213 is RoHS-conform.

Wat is de levertijd voor 2866213?

De standaard levertijd voor 2866213 is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 5

Kan direct verzenden

Fabriekslevertijd 5 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$771.94
5 +
$733.34

Tools/3D-modellen

Productgidsen