2702324
Managed Switch 2000 - 8 RJ45 ports 10/100 Mbps - degree of protection: IP20 - PROFINET Conformance-Class A ...
BESCHRIJVING
The PHOENIX CONTACT part 2702324 is a high-quality Managed Switch 2000 designed for industrial applications. This switch features 8 RJ45 ports with 10/100 Mbps Ethernet connectivity, providing reliable and efficient communication within your network. With a degree of protection of IP20, this switch ensures optimal performance and durability in various working environments. It also conforms to PROFINET Conformance-Class A standards, guaranteeing seamless integration and compatibility with PROFINET networks. Upgrade your network infrastructure with the PHOENIX CONTACT part 2702324 and experience enhanced connectivity and reliability.
Zoekwoorden: 2702324
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2702324 RoHS-conform?
Ja, 2702324 is RoHS-conform.
Wat is de levertijd voor 2702324?
De standaard levertijd voor 2702324 is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7
Kan direct verzenden
Fabriekslevertijd 5 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands