1792278
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin ...
BESCHRIJVING
The PHOENIX CONTACT part 1792278 is a high-quality PCB connector, designed for optimal performance in various electrical applications. With a nominal current of 12 A and a rated voltage of 320 V (III/2), this connector offers reliable power transmission. The 2.5 mm² nominal cross-section ensures efficient connectivity. Featuring 5 positions and a pitch of 5.08 mm, this connector allows for easy and secure connections. The screw connection with tension sleeve ensures a strong and durable connection, providing peace of mind. The connector is color-coded in green, allowing for swift identification. With a tin contact surface, this connector offers excellent conductivity and is resistant to corrosion. It is the perfect choice for professionals looking for a reliable and efficient PCB connector solution.
Zoekwoorden: 1792278
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1792278 RoHS-conform?
Ja, 1792278 is RoHS-conform.
Wat is de levertijd voor 1792278?
De standaard levertijd voor 1792278 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.624
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 14 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands