1682728
Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on free cable end - cable length: 1.5 m ...
BESCHRIJVING
The 1682728 is a 5-position sensor/actuator cable designed for industrial automation applications. This 1.5-meter cable features a straight, A-coded M12 plug on one end and a free cable end with a 50 mm stripping length for flexible termination. It is constructed with a robust, halogen-free PUR outer sheath and contains five 0.34 mm² conductors, while a tinned copper braided shield provides 360° protection for reliable signal transmission in environments with electromagnetic interference. With an IP65/IP67 protection rating and an operating temperature range of -25°C to 90°C, this cable ensures durable and safe performance in demanding conditions.
Zoekwoorden: 1682728
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1682728 RoHS-conform?
Ja, 1682728 is RoHS-conform.
Wat is de levertijd voor 1682728?
De standaard levertijd voor 1682728 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
100
kan verzenden 12-21-26
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands