1412820
The 1412820 is a 2-meter, shielded, 4-pair, CAT5 Ethernet cable assembly with an M12 flush-type socket for rear wall mounting on one end and a free cable end on the other. ...
BESCHRIJVING
The 1412820 is a pre-assembled, 2-meter Ethernet network cable designed for industrial applications, particularly those involving motion like drag chains. It features a shielded, 4-pair, AWG 26 construction rated for CAT5 performance up to 1 Gbps, with a tinned copper braided shield for robust signal integrity. The assembly is terminated with an 8-position, A-coded M12 flush-type socket designed for rear wall or screw mounting via an M16 thread, leaving the other end as a free cable for custom termination. Built with a durable PUR outer sheath, it is rated for 5 million bending cycles and offers IP65/IP67 protection when plugged in, operating in temperatures from -25 °C to 85 °C. This cable is ideal for connecting network devices in harsh industrial environments where a reliable, panel-mounted connection is required.
Zoekwoorden: 1412820
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1412820 RoHS-conform?
Ja, 1412820 is RoHS-conform.
Wat is de levertijd voor 1412820?
De standaard levertijd voor 1412820 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands