1292457
Device protection - according to type 3/class III - with network interference suppression filter to prevent high-frequency interference voltages - for 1-phase power supply networks with separate N and PE (3-conductor system: L1 - N - PE) - with remote indication contact. ...
BESCHRIJVING
The PHOENIX CONTACT part 2920670 is a reliable device protection solution designed for 1-phase power supply networks with separate N and PE (3-conductor system: L1 - N - PE). This device provides Type 3/Class III protection and includes a network interference suppression filter to effectively prevent high-frequency interference voltages.Featuring a remote indication contact, this device allows for convenient monitoring and ensures quick detection of any issues. It offers a robust and durable construction, ensuring long-lasting performance and reliable protection for your electrical systems.With its advanced features and high-quality design, the PHOENIX CONTACT part 2920670 is an ideal choice for efficient and effective device protection in various industrial and commercial applications.
Zoekwoorden: 1292457
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt 1292457?
Het aanbevolen vervangende product voor 1292457 is 2920670 van Phoenix Contact, verkrijgbaar bij Master Electronics.
Is 1292457 RoHS-conform?
Ja, 1292457 is RoHS-conform.
Wat is de levertijd voor 1292457?
De standaard levertijd voor 1292457 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands