1011962
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray ...
BESCHRIJVING
Introducing the Phoenix Contact Part 1011962, a high-quality thermomagnetic device circuit breaker designed for effective circuit protection. This versatile breaker features one position and a reliable screw connection method, accommodating a cross section range of 1 mm² to 35 mm² (AWG 18-2). With a sleek width of 17.6 mm and convenient DIN rail mounting of 35 mm, this gray-colored breaker is a practical and essential component for various electrical applications. Trust Phoenix Contact for durable, efficient, and dependable circuit protection solutions.
Zoekwoorden: 1011962
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1011962 RoHS-conform?
Ja, 1011962 is RoHS-conform.
Wat is de levertijd voor 1011962?
De standaard levertijd voor 1011962 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 83
Kan direct verzenden
Fabriekslevertijd 8 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands