1005957
Combined Ethernet wireless module with Bluetooth and Wi-Fi - exchangeable omni antenna included - Wi-Fi: AP and client - 2.4 and 5 GHz - Bluetooth: 2.1+EDR/4.0 - PAN up to 7 connections - IP65 - 9 ... 30 V DC - M12 connection - WEB - AT commands and mode button ...
BESCHRIJVING
The PHOENIX CONTACT part 1005957 is a versatile Ethernet wireless module that combines Bluetooth and Wi-Fi connectivity. It comes with an exchangeable omni antenna and supports both 2.4 GHz and 5 GHz Wi-Fi frequencies. With its Wi-Fi capabilities, this module can function as both an access point and a client, offering flexible connectivity options. The Bluetooth feature supports versions 2.1+EDR and 4.0, allowing for seamless pairing with compatible devices. Featuring a PAN (Personal Area Network) that can accommodate up to 7 connections, this module is ideal for applications that require simultaneous wireless connections. With an IP65 rating, this module is protected against dust and water, making it suitable for use in rugged environments. It operates on a wide voltage range of 9 to 30 V DC and comes with an M12 connection for easy installation. The module supports WEB, AT commands, and a mode button for convenient configuration. Whether you need reliable wireless communication or a convenient Bluetooth connection, the PHOENIX CONTACT part 1005957 is a versatile solution for your connectivity needs.
Zoekwoorden: 1005957
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1005957 RoHS-conform?
Ja, 1005957 is RoHS-conform.
Wat is de levertijd voor 1005957?
De standaard levertijd voor 1005957 is ongeveer 4 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 4 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands