R100X150V4T
Thermal Transfer, Vinyl, 1.00" W x 1.50" H, 0.50" POA, Gray, 3" Core, Cat. 5e/6/6A UTP/Cat. 5e FTP cable. ...
BESCHRIJVING
The PANDUIT R100X150V1T thermal transfer Turn-Tell label is a versatile solution designed to enhance visibility, aesthetics, and ease of use when labeling wires and cables. Made of durable vinyl, this innovative label can be rotated to any angle, ensuring optimal readability. With a print-on area measuring 0.50" (12.7 mm) high, the label provides ample space for clear and concise labeling. Installation is a breeze, as the label can be easily applied to existing terminated wires and assemblies without the need for disconnecting them. The label features a clear design with a white print-on area, ensuring maximum readability. With dimensions of 1.0" wide and 1.5" long (25.4 x 38.1 mm), it is compatible with a wide range of wire and cable sizes, including 10-6 AWG wire/cable, Cat 5e/6/6e, and Cat 5e FTP cable. Each row of labels consists of four labels, and each package contains 2500 labels, providing ample supply for various labeling needs. This Turn-Tell label is available in P1 label Cassettes, making it compatible with the LS8E or LS8EQ printer series. Additionally, it can be used with thermal transfer printers and Easy-Mark Labeling Software, allowing for seamless integration into existing labeling workflows. Overall, the PANDUIT R100X150V1T thermal transfer Turn-Tell label is a versatile labeling solution, combining functionality, ease of use, and aesthetic appeal to meet the diverse labeling needs of users.
Zoekwoorden: R100X150V4T
SPECIFICATIES
VEELGESTELDE VRAGEN
Is R100X150V4T uitgefaseerd?
Ja, R100X150V4T van Panduit is uitgefaseerd (einde levensduur: oktober 2020). Master Electronics is een geautoriseerde distributeur en heeft mogelijk nog voorraad of kan een aanbevolen vervangend product aanbieden.
Welk product vervangt R100X150V4T?
Het aanbevolen vervangende product voor R100X150V4T is R100X150V1T van Panduit, verkrijgbaar bij Master Electronics.
Is R100X150V4T RoHS-conform?
Ja, R100X150V4T is RoHS-conform.
Wat is de levertijd voor R100X150V4T?
De standaard levertijd voor R100X150V4T is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands