H200X165H1T-2
The thermal transfer military grade printable heat-shrink label in white is two-sided with a 1.0" (25.4 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 1.65" high (50.8 x 41.9 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 250 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. ...
BESCHRIJVING
The thermal transfer military grade printable heat-shrink label in white is two-sided with a 1.0" (25.4 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 1.65" high (50.8 x 41.9 mm). The heat-shrink sleeve is designed to provide a cl
Zoekwoorden: H200X165H1T2
SPECIFICATIES
VEELGESTELDE VRAGEN
Is H200X165H1T-2 RoHS-conform?
Ja, H200X165H1T-2 is RoHS-conform.
Wat is de levertijd voor H200X165H1T-2?
De standaard levertijd voor H200X165H1T-2 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0 Rolls
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands