DNF10-250FIB-E
Quick Disconnect Terminal 10-12AWG F 24.4mm 8.9mm Tin ...
BESCHRIJVING
The PANDUIT part DNF10-250FIB-L is a high-quality, vibration resistant female disconnect that is designed to provide a reliable and secure electrical connection. Made of brass and tin-plated, this disconnect offers excellent conductivity and corrosion resistance.The disconnect is fully insulated in a yellow, nylon housing, ensuring safety and preventing electrical shocks. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm), it provides a secure and stable connection for various electrical applications.Featuring a wire range of 12-10 AWG (4.0-6.0 mm²), this disconnect can accommodate a wide range of wire sizes, making it versatile for different electrical projects. It is compact, measuring 0.96" (24.4 mm) in length and 0.35" (8.9 mm) in width, allowing for easy installation in tight spaces.The disconnect is designed with a funnel entry barrel configuration, which facilitates quick and easy wire insertion. Additionally, it features a butted seam barrel, ensuring a strong and reliable connection.Each bottle contains 50 disconnects, making it ideal for bulk projects or stocking up. Whether you are a professional electrician or a DIY enthusiast, the PANDUIT DNF10-250FIB-L is a reliable and durable solution for your electrical connection needs.
Zoekwoorden: DNF10250FIBE
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DNF10-250FIB-E uitgefaseerd?
Ja, DNF10-250FIB-E van Panduit is uitgefaseerd. Master Electronics is een geautoriseerde distributeur en heeft mogelijk nog voorraad of kan een aanbevolen vervangend product aanbieden.
Welk product vervangt DNF10-250FIB-E?
Het aanbevolen vervangende product voor DNF10-250FIB-E is DNF10-250FIB-L van Panduit, verkrijgbaar bij Master Electronics.
Is DNF10-250FIB-E RoHS-conform?
Ja, DNF10-250FIB-E is RoHS-conform.
Wat is de levertijd voor DNF10-250FIB-E?
De standaard levertijd voor DNF10-250FIB-E is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands