ETQ-P3M100KVP
The ETQ-P3M100KVP is an automotive-grade, surface-mount power choke coil with a metal composite core. ...
BESCHRIJVING
The ETQ-P3M100KVP is an automotive-grade power choke coil designed for high-reliability applications. It provides an inductance of 10.0 µH with a typical DC resistance of 96.0 mΩ. This shielded, low-profile component features a saturation current of 4.2 A and can operate in temperatures ranging from -55 °C to +155 °C. Constructed with a metal composite core for excellent inductance stability and high heat resistance, it is AEC-Q200 compliant and suitable for use as a noise filter in drive circuitry or in DC/DC boost and buck converters.
Zoekwoorden: ETQP3M100KVP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ETQ-P3M100KVP RoHS-conform?
Ja, ETQ-P3M100KVP is RoHS-conform.
Wat is de levertijd voor ETQ-P3M100KVP?
De standaard levertijd voor ETQ-P3M100KVP is ongeveer 23 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4.000
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 1000
Fabriekslevertijd 23 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands