ERJ-6ENF1002V
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R ...
BESCHRIJVING
The Panasonic part ERJ-6ENF1002V is a highly reliable and compact surface mount resistor. It is designed as a thick film resistor with a resistance value of 10K Ohm, offering a tolerance of 1%. This resistor is categorized as an automotive-grade component and is compatible for use in a wide range of automotive applications. With a power rating of 0.125W (1/8W) and a temperature coefficient of ±100ppm/°C, it provides excellent stability and accuracy even in challenging operating conditions. The pad surface mount device (SMD) construction allows for easy and efficient integration onto circuit boards. This resistor comes in a Tape and Reel (T/R) packaging for quick and convenient assembly in automated production processes.
Zoekwoorden: ERJ6ENF1002V
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ERJ-6ENF1002V RoHS-conform?
Ja, ERJ-6ENF1002V is RoHS-conform.
Wat is de levertijd voor ERJ-6ENF1002V?
De standaard levertijd voor ERJ-6ENF1002V is ongeveer 21 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 225.000
Verzending today, als u bestelt in
In bestelling:
350.000
kan verzenden 1-20-27
Minimale bestelhoeveelheid: 5000
Meerdere: 5000
Fabriekslevertijd 21 Weken
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands