EEF-CX1A470R
The EEF-CX1A470R is a surface-mount conductive polymer aluminum capacitor (SP-Cap) with a capacitance of 47 µF and a rated voltage of 10 V.DC. ...
BESCHRIJVING
The EEF-CX1A470R is a CX series surface-mount conductive polymer aluminum capacitor (SP-Cap). It provides a nominal capacitance of 47 µF with a tolerance of ±20% and a rated working voltage of 10 V.DC. This component features a low ESR of 40 mΩ maximum and a high ripple current rating of 3.0 Ar.m.s., both measured at 100 kHz. Operating within a temperature range of -40 °C to +105 °C, it is housed in a low-profile 7.3 mm x 4.3 mm x 1.9 mm package. As a RoHS compliant part suitable for high-temperature reflow soldering, it is ideal for various high-performance electronic applications.
Zoekwoorden: EEFCX1A470R
SPECIFICATIES
VEELGESTELDE VRAGEN
Is EEF-CX1A470R RoHS-conform?
Ja, EEF-CX1A470R is RoHS-conform.
Wat is de levertijd voor EEF-CX1A470R?
De standaard levertijd voor EEF-CX1A470R is ongeveer 42 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 628
Kan direct verzenden
In bestelling:
3.500
kan verzenden 1-13-27
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 42 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands