EEE-FK1J101V
SMD Al Lytic, Anti-vibration ...
BESCHRIJVING
The PANASONIC EEE-FK1J101V is a high-performance surface-mount aluminum electrolytic capacitor designed to deliver superior reliability and durability. With a capacitance of 100µF and a voltage rating of 63V, this component is ideal for applications where space-saving solutions are essential. It boasts enhanced anti-vibration properties, making it suitable for harsh environments and applications with high mechanical stress. The compact design ensures easy integration into printed circuit boards, while its exceptional endurance and stability under varied temperature conditions enhance overall system performance. Perfect for use in automotive, industrial, and consumer electronics, the EEE-FK1J101V capacitor provides high efficiency and stability, contributing to the longevity and reliability of electronic systems.
Zoekwoorden: EEEFK1J101V
SPECIFICATIES
VEELGESTELDE VRAGEN
Is EEE-FK1J101V RoHS-conform?
Ja, EEE-FK1J101V is RoHS-conform.
Wat is de levertijd voor EEE-FK1J101V?
De standaard levertijd voor EEE-FK1J101V is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.000
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 500
Meerdere: 500
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands