4TPE470MCL
Cap Tant Polymer 470uF 4VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.012 Ohm 105°C T/R ...
BESCHRIJVING
The PANASONIC part 4TPE470MCL is a high-quality capacitor designed for use in electronic devices. This tantalum polymer capacitor has a capacitance of 470uF and a voltage rating of 4VDC, making it suitable for a variety of applications. It is built in a compact D3L case, with dimensions measuring 7.3 x 4.3 x 2.8mm, making it easy to integrate into circuit boards. The capacitor has a tolerance of 20%, ensuring reliable and accurate performance.This SMD (Surface Mount Device) capacitor belongs to the 7343 package size, allowing for efficient placement during assembly. With a low impedance of 0.012 Ohm, it helps maintain stable voltage levels. The 4TPE470MCL has been rigorously tested and can endure temperatures of up to 105°C, ensuring durability and reliability in various operating conditions. It is supplied on a tape and reel, making it suitable for high-volume manufacturing processes.Choose the PANASONIC part 4TPE470MCL for its excellent performance, compact size, and long-lasting durability in all your electronic applications.
Zoekwoorden: 4TPE470MCL
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 4TPE470MCL RoHS-conform?
Ja, 4TPE470MCL is RoHS-conform.
Wat is de levertijd voor 4TPE470MCL?
De standaard levertijd voor 4TPE470MCL is ongeveer 27 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6.088
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 27 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands