2R5TPE1500MC
The 2R5TPE1500MC is a 2.5V, 1500µF surface-mount conductive polymer tantalum solid capacitor. ...
BESCHRIJVING
The 2R5TPE1500MC is a surface-mount conductive polymer tantalum solid capacitor from the TPE series, designed for high-performance applications. It offers a large capacitance of 1500 µF at a rated voltage of 2.5V DC. Key technical characteristics include a very low ESR of 12 mΩ maximum and a high ripple current rating of 4400 mAr.m.s. This component operates across a wide category temperature range of -55 °C to +105 °C and comes in a D4 case size (7.3 x 4.3 x 3.8 mm). Its combination of high capacitance and low ESR makes it ideal for power supply filtering and decoupling in various electronic circuits.
Zoekwoorden: 2R5TPE1500MC
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2R5TPE1500MC RoHS-conform?
Ja, 2R5TPE1500MC is RoHS-conform.
Wat is de levertijd voor 2R5TPE1500MC?
De standaard levertijd voor 2R5TPE1500MC is ongeveer 48 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
2.000
kan verzenden 3-25-27
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 48 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands