BESCHRIJVING
The PANASONIC / SUNX part AFP7CPS2R is a highly reliable and efficient photoelectric sensor with a compact design. This sensor is specifically designed to detect the presence and absence of objects, as well as measure distances accurately. It offers high-precision sensing capabilities with a sensing distance of up to 3 meters.The AFP7CPS2R is equipped with advanced features such as automatic sensitivity adjustment, background suppression, and built-in temperature compensation, ensuring accurate and reliable operation in various environments. Its dual beam design provides excellent resistance against dust and dirt, ensuring a long service life and minimal maintenance.With a response time of just 1 ms, this sensor offers rapid detection and response, making it suitable for high-speed and precision applications. It can be easily integrated into existing systems with its versatile NPN output and IP67-rated enclosure, allowing it to withstand harsh conditions.Overall, the PANASONIC / SUNX part AFP7CPS2R is a top-of-the-line photoelectric sensor that offers exceptional performance, durability, and versatility, making it an ideal choice for industrial automation, packaging, and material handling applications.
Zoekwoorden: AFP7CPS2R
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AFP7CPS2R RoHS-conform?
Ja, AFP7CPS2R is RoHS-conform.
Wat is de levertijd voor AFP7CPS2R?
De standaard levertijd voor AFP7CPS2R is ongeveer 26 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 26 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands