AXT610124
Conn Board to Board HDR 10 POS 0.4mm Solder ST SMD T/R ...
BESCHRIJVING
AXT610124 is a 10-pin narrow pitch header connector designed for board-to-FPC (Flexible Printed Circuit) applications with a 0.4 mm pitch and 1.0 mm mated height. The connector features a space-saving design with a width of 3.6 mm and incorporates "Tough Contact" construction with Ni barrier and bellows contact design for high contact reliability and strong resistance to various environmental conditions. It includes a simple lock structure that provides tactile feedback for reliable mating and unmating operations. The connector is rated for 0.3 A per pin contact (maximum 5 A total) at 60 V AC/DC, with dielectric strength of 150 V AC for 1 minute. This connector is ideal for mobile devices and industrial equipment where space constraints and reliable interconnection are critical requirements.
Zoekwoorden: AXT610124
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AXT610124 RoHS-conform?
Ja, AXT610124 is RoHS-conform.
Wat is de levertijd voor AXT610124?
De standaard levertijd voor AXT610124 is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.750
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 10 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands