AQY215S
The AQY215S is a 1-Form-A PhotoMOS solid-state relay in a SOP4 package, designed to switch AC/DC loads up to 100V and 0.25A. ...
BESCHRIJVING
The AQY215S is a PhotoMOS solid-state relay designed for controlling low-level analog signals. It operates with a load voltage of 100V and a continuous load current of 0.25A. Housed in a miniature SOP4-pin package, this AC/DC dual-use relay features a low maximum on-resistance of 4.0 Ω and a low off-state leakage current of 1 μA. It provides an I/O isolation voltage of 1,500 Vrms and operates over a temperature range from -40°C to +85°C. Its characteristics make it suitable for a variety of applications including telecommunication equipment, measuring and testing instruments, and factory automation systems.
Zoekwoorden: AQY215S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AQY215S RoHS-conform?
Ja, AQY215S is RoHS-conform.
Wat is de levertijd voor AQY215S?
De standaard levertijd voor AQY215S is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 200
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands