AGN200S24
Signal Relay 24VDC 2.504KOhm 1A DPDT(10.6mm 5.7mm 10mm) SMD General Purpose Relay ...
BESCHRIJVING
AGN200S24 is a slim, high-sensitivity single-side stable relay designed for low-power switching applications in telecommunications and consumer electronics. It features a compact body measuring 10.6 mm (L) × 5.7 mm (W) × 9.0 mm (H) with 2 Form C contacts and a nominal operating power of 100 mW at 24 V DC coil voltage. The relay employs AgPd contact material with outstanding surge resistance rated at 1,500 V (10×160 µs per FCC Part 68) for open contacts and 2,500 V (2×10 µs per Telcordia) for contact and coil, ensuring high reliability in harsh electrical environments. With a maximum switching capacity of 1 A at 30 V DC or 0.3 A at 125 V AC (resistive load), and a maximum switching voltage of 110 V DC or 125 V AC, this relay is well-suited for telephonic equipment, telecommunications systems, security equipment, and test and measurement applications where compact size and high sensitivity are essential.
Zoekwoorden: AGN200S24
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AGN200S24 RoHS-conform?
Ja, AGN200S24 is RoHS-conform.
Wat is de levertijd voor AGN200S24?
De standaard levertijd voor AGN200S24 is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 750
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands