ODB600-24HB
The ODB600-24HB is a 24V DC brushless blower measuring 120.5mm x 33mm, designed for electronic cooling applications. ...
BESCHRIJVING
The ODB600-24HB is a high-performance brushless DC blower with a rated voltage of 24V DC and an operating range of 12V to 26.4V. It delivers a maximum airflow of 48.6 CFM and a maximum static pressure of 0.49" H2O, operating at a speed of 2700 RPM. The blower features a reliable ball bearing system, contributing to a life expectancy of 65,000 hours, and its motor is electronically and polarity protected with an auto-restart function. Constructed from UL94 V-0 rated plastic and operating at a noise level of 30 dBA, this blower is suitable for demanding cooling and ventilation tasks in various electronic enclosures and systems.
Zoekwoorden: ODB60024HB
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ODB600-24HB RoHS-conform?
Ja, ODB600-24HB is RoHS-conform.
Wat is de levertijd voor ODB600-24HB?
De standaard levertijd voor ODB600-24HB is ongeveer 20 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
340
kan verzenden 11-18-26
Fabriekslevertijd 20 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands