BESCHRIJVING
The ORION FANS OD4010-12HB02A is a high-performance DC axial fan designed to deliver efficient cooling in compact spaces. Measuring 40mm by 40mm and just 10mm thick, this fan is perfect for use in small electronics, power supplies, and other compact devices that require reliable and effective heat dissipation. Operating at 12V, it offers a balance of power and efficiency, featuring a ball-bearing design for extended lifespan and low maintenance. With a high airflow capacity and low noise operation, the OD4010-12HB02A ensures optimal thermal management without compromising on quiet operation. This fan is engineered to meet high-quality standards, making it a dependable choice for both industrial and consumer applications.
Zoekwoorden: OD401012HB02A
SPECIFICATIES
VEELGESTELDE VRAGEN
Is OD4010-12HB02A RoHS-conform?
Ja, OD4010-12HB02A is RoHS-conform.
Wat is de levertijd voor OD4010-12HB02A?
De standaard levertijd voor OD4010-12HB02A is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 40
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands