OD1238-24HBIP55
The OD1238-24HBIP55 is an IP55-rated 120x38mm brushless DC fan that operates on a 24V supply for cooling applications. ...
BESCHRIJVING
The OD1238-24HBIP55 is a high-performance, 120x38mm brushless DC fan designed for reliable thermal management. Operating on a 24V DC supply, it achieves a speed of 2800 RPM to deliver an airflow of 105 CFM with a maximum static pressure of 0.24 inches of H2O. This model features a dual ball bearing system for extended life, consumes 7 watts of power, and has an IP55 rating for protection against dust and water. With a noise level of 43 dB, it is suitable for applications in industrial controls, telecommunications, and networking equipment where robust cooling is required.
Zoekwoorden: OD123824HBIP55
SPECIFICATIES
VEELGESTELDE VRAGEN
Is OD1238-24HBIP55 RoHS-conform?
Ja, OD1238-24HBIP55 is RoHS-conform.
Wat is de levertijd voor OD1238-24HBIP55?
De standaard levertijd voor OD1238-24HBIP55 is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Verzending today, als u bestelt in
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands